Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H135P

DigiKey Part Number
2156-MC10H135P-ON-ND
Manufacturer
Manufacturer Product Number
MC10H135P
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
1
Manufacturer
onsemi
Clock Frequency
250 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.9V ~ 5.46V
Part Status
Obsolete
Operating Temperature
0°C ~ 75°C (TA)
Function
Set(Preset) and Reset
Mounting Type
Through Hole
Type
JK Type
Supplier Device Package
16-PDIP
Output Type
Complementary
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.497
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,49873 €254,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,49873 €
Unit Price with VAT:2,97349 €