
MC10H131MEL | |
|---|---|
DigiKey Part Number | MC10H131MEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H131MEL |
Description | IC FF D-TYPE DBL 1-BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Category | Clock Frequency 250 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -4.9V ~ -5.46V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 56 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 16-SOEIAJ |
Output Type Complementary | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |

