MC10H131FNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.950
Unit Price: 4,23000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H131FNG

DigiKey Part Number
MC10H131FNGOS-ND
Manufacturer
Manufacturer Product Number
MC10H131FNG
Description
IC FF D-TYPE DBL 1-BIT 20-PLCC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-LCC (J-Lead)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.9V ~ -5.46V
Current - Quiescent (Iq)
56 mA
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
20-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.409 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.409In Stock
Ships from Flip Electronics