
MC10H130L | |
|---|---|
DigiKey Part Number | MC10H130L-ND |
Manufacturer | |
Manufacturer Product Number | MC10H130L |
Description | IC LATCH DUAL MECL 10H 16-CDIP |
Customer Reference | |
Detailed Description | S-R Latch 2 Channel 1:1 IC Differential 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H130L Models |
Category | Voltage - Supply 4.94V ~ 5.46V |
Mfr | Independent Circuits 2 |
Series | Delay Time - Propagation 1ns |
Packaging Tube | Operating Temperature 0°C ~ 75°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type S-R Latch | Package / Case 16-CDIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |

