S-R Latch 2 Channel 1:1 IC Differential 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H130FNG

DigiKey Part Number
MC10H130FNG-ND
Manufacturer
Manufacturer Product Number
MC10H130FNG
Description
IC S-R LATCH DUAL 20PLCC
Customer Reference
Detailed Description
S-R Latch 2 Channel 1:1 IC Differential 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.94V ~ 5.46V
Mfr
Independent Circuits
2
Series
Delay Time - Propagation
1ns
Packaging
Tube
Operating Temperature
0°C ~ 75°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
20-LCC (J-Lead)
Circuit
1:1
Supplier Device Package
Output Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.063 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.063In Stock
Ships from Rochester Electronics, LLC