S-R Latch 2 Channel 1:1 IC Differential 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H130FN

DigiKey Part Number
MC10H130FN-ND
Manufacturer
Manufacturer Product Number
MC10H130FN
Description
IC S-R LATCH DUAL 20PLCC
Customer Reference
Detailed Description
S-R Latch 2 Channel 1:1 IC Differential 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
4.94V ~ 5.46V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types