
MC10H124P | |
|---|---|
DigiKey Part Number | MC10H124POS-ND |
Manufacturer | |
Manufacturer Product Number | MC10H124P |
Description | IC XLTR MS UNIDIR 16-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-PDIP |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal MECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Translator Type Mixed Signal | Package / Case 16-DIP (0.300", 7.62mm) |
Channel Type Unidirectional | Supplier Device Package 16-PDIP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |

