NOR Gate IC 3 Channel 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H123FN

DigiKey Part Number
MC10H123FN-ND
Manufacturer
Manufacturer Product Number
MC10H123FN
Description
IC GATE NOR 3CH 4/3/3-INP 20PLCC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 20-PLCC (9x9)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
50mA, 50mA
Mfr
Input Logic Level - Low
-1.48V
Series
Input Logic Level - High
-1.13V
Packaging
Tube
Max Propagation Delay @ V, Max CL
1.6ns @ -5.2V, -
Part Status
Obsolete
Operating Temperature
0°C ~ 75°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
20-PLCC (9x9)
Number of Inputs
4, 3, 3
Package / Case
20-LCC (J-Lead)
Voltage - Supply
-4.94V ~ -5.46V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.850 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.850In Stock
Ships from Rochester Electronics, LLC