
MC10H116FN | |
|---|---|
DigiKey Part Number | MC10H116FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10H116FN |
Description | IC TRANSCEIVER 0/3 20PLCC |
Customer Reference | |
Detailed Description | 0/3 Receiver 20-PLCC (9x9) |
Category | Voltage - Supply 4.94V ~ 5.46V |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Type Receiver | Base Product Number |
Number of Drivers/Receivers 0/3 |

