Line Receiver IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H115P

DigiKey Part Number
MC10H115POS-ND
Manufacturer
Manufacturer Product Number
MC10H115P
Description
IC LINE RECEIVER 16-PDIP
Customer Reference
Detailed Description
Line Receiver IC 16-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Line Receiver
Supply Voltage
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.322 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.322In Stock
Ships from Rochester Electronics, LLC