0/4 Receiver 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H115M

DigiKey Part Number
MC10H115M-ND
Manufacturer
Manufacturer Product Number
MC10H115M
Description
IC TRANSCEIVER 0/4 16SOEIAJ
Customer Reference
Detailed Description
0/4 Receiver 16-SOEIAJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.94V ~ 5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.760 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.760In Stock
Ships from Rochester Electronics, LLC