MC10H115FNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.933
Unit Price: 0,93000 €
Datasheet
0/4 Receiver 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H115FNG

DigiKey Part Number
MC10H115FNGOS-ND
Manufacturer
Manufacturer Product Number
MC10H115FNG
Description
IC TRANSCEIVER 0/4 20PLCC
Customer Reference
Detailed Description
0/4 Receiver 20-PLCC (9x9)
EDA/CAD Models
MC10H115FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.94V ~ 5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.194 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.194In Stock
Ships from Rochester Electronics, LLC