
MC10H113P | |
|---|---|
DigiKey Part Number | MC10H113P-ND |
Manufacturer | |
Manufacturer Product Number | MC10H113P |
Description | IC GATE XOR 4CH 2-INP 16DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H113P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | -4.94V ~ -5.46V | |
Current - Output High, Low | 50mA, 50mA | |
Input Logic Level - Low | -1.48V | |
Input Logic Level - High | -1.13V | |
Max Propagation Delay @ V, Max CL | 1.8ns @ -5.2V, - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |

