
MC10H109M | |
|---|---|
DigiKey Part Number | 2156-MC10H109M-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H109M |
Description | IC NOR/OR GATE 2-CIR 16-SOEIAJ |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 2 Circuit 9 Input (4, 5) Input 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H109M Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Logic Type NOR/OR Gate | Supplier Device Package 16-SOEIAJ |
Number of Circuits 2 | Base Product Number |
Number of Inputs 9 Input (4, 5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

