
MC10H107P | |
|---|---|
DigiKey Part Number | MC10H107P-ND |
Manufacturer | |
Manufacturer Product Number | MC10H107P |
Description | IC XOR/XNOR 3-CIR 2-IN 16-PDIP |
Customer Reference | |
Detailed Description | 2 Input XOR/XNOR Configurable 3 Circuit 2 Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H107P Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type 2 Input XOR/XNOR | Supplier Device Package 16-PDIP |
Number of Circuits 3 | Base Product Number |
Number of Inputs 2 |

