
MC10H106M | |
|---|---|
DigiKey Part Number | 2156-MC10H106M-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H106M |
Description | IC GATE NOR 3CH 4/3/3IN 16SOEIAJ |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H106M Models |
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low -1.48V |
Series | Input Logic Level - High -1.13V |
Packaging Tube | Max Propagation Delay @ V, Max CL 1.5ns @ -5.2V, - |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 16-SOEIAJ |
Number of Inputs 4, 3, 3 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply -4.94V ~ -5.46V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

