NOR/OR Gate Configurable 3 Circuit 7 Input (2, 3, 2) Input 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H105M

DigiKey Part Number
MC10H105M-ND
Manufacturer
Manufacturer Product Number
MC10H105M
Description
IC NOR/OR GATE 3-CIR 16SOEIAJ
Customer Reference
Detailed Description
NOR/OR Gate Configurable 3 Circuit 7 Input (2, 3, 2) Input 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
onsemi
Output Type
Differential
Series
Operating Temperature
0°C ~ 75°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.209", 5.30mm Width)
Logic Type
NOR/OR Gate
Supplier Device Package
16-SOEIAJ
Number of Circuits
3
Base Product Number
Number of Inputs
7 Input (2, 3, 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.005 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.005In Stock
Ships from Rochester Electronics, LLC