
MC10H105FNG | |
|---|---|
DigiKey Part Number | MC10H105FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H105FNG |
Description | IC NOR/OR GATE 3-CIR 7-IN 20PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 3 Circuit 7 Input (2, 3, 2) Input 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H105FNG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Logic Type NOR/OR Gate | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 3 | Base Product Number |
Number of Inputs 7 Input (2, 3, 2) |

