AND Gate IC 4 Channel 1 of 4 AND/NAND Output 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H104FN

DigiKey Part Number
MC10H104FN-ND
Manufacturer
Manufacturer Product Number
MC10H104FN
Description
IC GATE AND 4CH 2-INP 20PLCC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 1 of 4 AND/NAND Output 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
1 of 4 AND/NAND Output
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Input Logic Level - Low
-1.48V
Input Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
1.75ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
20-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.466 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.466In Stock
Ships from Rochester Electronics, LLC