


MC10H103PG | |
|---|---|
DigiKey Part Number | MC10H103PG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H103PG |
Description | IC GATE OR 4CH 2-INP 16DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H103PG Models |
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low -1.48V |
Series | Input Logic Level - High -1.13V |
Packaging Tube | Max Propagation Delay @ V, Max CL 1.3ns @ -5.2V, - |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 16-PDIP |
Number of Inputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Features 1 of 4 OR/NOR Output | Base Product Number |
Voltage - Supply -4.94V ~ -5.46V |

