OR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H103M

DigiKey Part Number
MC10H103M-ND
Manufacturer
Manufacturer Product Number
MC10H103M
Description
IC GATE OR 4CH 2-INP 16SOEIAJ
Customer Reference
Detailed Description
OR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
1 of 4 OR/NOR Output
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Input Logic Level - Low
-1.48V
Input Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
1.3ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOEIAJ
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.