NOR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H102P

DigiKey Part Number
MC10H102P-ND
Manufacturer
Manufacturer Product Number
MC10H102P
Description
IC GATE NOR 4CH 2-INP 16DIP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H102P Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
50mA, 50mA
Mfr
Input Logic Level - Low
-1.48V
Series
Input Logic Level - High
-1.13V
Packaging
Tube
Max Propagation Delay @ V, Max CL
1.25ns @ -5.2V, -
Part Status
Obsolete
Operating Temperature
0°C ~ 75°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
16-PDIP
Number of Inputs
2
Package / Case
16-DIP (0.300", 7.62mm)
Features
1 of 4 OR/NOR Output
Base Product Number
Voltage - Supply
-4.94V ~ -5.46V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.235 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.235In Stock
Ships from Rochester Electronics, LLC