
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low -1.48V |
Series | Input Logic Level - High -1.13V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 1.25ns @ -5.2V, - |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 20-PLCC (9x9) |
Number of Inputs 2 | Package / Case 20-LCC (J-Lead) |
Features 1 of 4 OR/NOR Output | Base Product Number |
Voltage - Supply -4.94V ~ -5.46V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

