2 Input Or/Nor Gate Configurable 4 Circuit 2 Input 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H101P

DigiKey Part Number
MC10H101P-ND
Manufacturer
Manufacturer Product Number
MC10H101P
Description
IC OR/NOR 4-CIR 2-IN 16-PDIP
Customer Reference
Detailed Description
2 Input Or/Nor Gate Configurable 4 Circuit 2 Input 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H101P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
2 Input Or/Nor Gate
Number of Circuits
4
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.124 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.124In Stock
Ships from Rochester Electronics, LLC