Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H016P

DigiKey Part Number
MC10H016POS-ND
Manufacturer
Manufacturer Product Number
MC10H016P
Description
IC COUNTER 4BIT BINARY 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
EDA/CAD Models
MC10H016P Models
Product Attributes
Filter Similar Products
Category
Reset
Asynchronous
Manufacturer
onsemi
Timing
Synchronous
Series
Count Rate
200 MHz
Packaging
Tube
Trigger Type
Positive Edge
Part Status
Obsolete
Operating Temperature
0°C ~ 75°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.404 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.404In Stock
Ships from Rochester Electronics, LLC