
MC10H016FN | |
|---|---|
DigiKey Part Number | MC10H016FNOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10H016FN |
Description | IC BINARY COUNTER 4-BIT 20PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H016FN Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Timing Synchronous |
Series | Count Rate 200 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 20-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 20-PLCC (9x9) |
Number of Bits per Element 4 | Base Product Number |

