Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP57MNG

DigiKey Part Number
MC10EP57MNG-ND
Manufacturer
Manufacturer Product Number
MC10EP57MNG
Description
IC DIFF DIG MULTPL 1X4:1 20-QFN
Customer Reference
Detailed Description
Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP57MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VFQFN Exposed Pad
Type
Differential Digital Multiplexer
Supplier Device Package
20-QFN (4x4)
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EP57DTR2Gonsemi808488-MC10EP57DTR2GCT-ND11,20000 €MFR Recommended
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,16000 €12,16 €
109,60200 €96,02 €
928,29457 €763,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,16000 €
Unit Price with VAT:14,47040 €