Direct

Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Current - Quiescent (Iq) 125 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 32-LQFP (7x7) |
Output Type Complementary | Package / Case 32-LQFP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP451FAG | onsemi | 206 | MC10EP451FAGOS-ND | 20,36000 € | Direct |


