Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP446FAR2G

DigiKey Part Number
MC10EP446FAR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP446FAR2G
Description
IC INTERFACE SPECIALIZED 32LQFP
Customer Reference
Detailed Description
Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP446FAR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
Differential
Voltage - Supply
3V ~ 5.5V
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC