
MC10EP446FAG | |
|---|---|
DigiKey Part Number | 2156-MC10EP446FAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP446FAG |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Customer Reference | |
Detailed Description | Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP446FAG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Package / Case 32-LQFP |
Packaging Bulk | Supplier Device Package 32-LQFP (7x7) |
Part Status Active | Mounting Type Surface Mount |
Interface Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,08875 € | 257,42 € |
| Unit Price without VAT: | 16,08875 € |
|---|---|
| Unit Price with VAT: | 19,14561 € |

