
MC10EP445FAR2 | |
|---|---|
DigiKey Part Number | MC10EP445FAR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP445FAR2 |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Customer Reference | |
Detailed Description | Data Management Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP445FAR2 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Package / Case 32-LQFP |
Packaging Tape & Reel (TR) | Supplier Device Package 32-LQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface Differential |

