
MC10EP35DTR2G | |
|---|---|
DigiKey Part Number | MC10EP35DTR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP35DTR2G |
Description | IC FF JK TYPE SGL 1-BIT 8-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MC10EP35DTR2G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 50 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type JK Type | Supplier Device Package 8-TSSOP |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

