Direct



MC10EP35DTG | |
|---|---|
DigiKey Part Number | MC10EP35DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP35DTG |
Description | IC FF JK TYPE SGL 1-BIT 8-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MC10EP35DTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 50 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type JK Type | Supplier Device Package 8-TSSOP |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP35DTG | Rochester Electronics, LLC | 70.780 | 2156-MC100EP35DTG-OS-ND | 10,90000 € | Direct |


