Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
8-TSSOP

MC10EP33DTR2

DigiKey Part Number
2156-MC10EP33DTR2-ONTR-ND
Manufacturer
Manufacturer Product Number
MC10EP33DTR2
Description
IC DIVIDER 1:4 ECL CLK IN 8TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Logic Type
Divide-by-4
Direction
-
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,57543 €256,47 €
Unit Price without VAT:5,57543 €
Unit Price with VAT:6,63476 €