
MC10EP31MNR4G | |
|---|---|
DigiKey Part Number | MC10EP31MNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP31MNR4G |
Description | IC FF D-TYPE SINGLE 1BIT 8-DFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP31MNR4G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 45 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-DFN (2x2) |
Output Type Complementary | Package / Case 8-VFDFN Exposed Pad |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

