
MC10EP195FAG | |
|---|---|
DigiKey Part Number | 2156-MC10EP195FAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP195FAG |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP195FAG Models |
Category | Available Total Delays 2.2ns ~ 12.2ns |
Manufacturer onsemi | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-LQFP |
Function Programmable | Supplier Device Package 32-LQFP (7x7) |
Delay to 1st Tap 2.2ns | Base Product Number |
Tap Increment 10 ps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,13920 € | 253,48 € |
| Unit Price without VAT: | 10,13920 € |
|---|---|
| Unit Price with VAT: | 12,06565 € |

