
MC10EP17DWR2G | |
|---|---|
DigiKey Part Number | 2156-MC10EP17DWR2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP17DWR2G |
Description | IC DIFFERENT RX/DRVR 4BIT 20SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP17DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,23240 € | 255,81 € |
| Unit Price without VAT: | 10,23240 € |
|---|---|
| Unit Price with VAT: | 12,17656 € |

