Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP16TDR2G

DigiKey Part Number
MC10EP16TDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP16TDR2G
Description
IC DIFFERENT RX/DRVR 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
EDA/CAD Models
MC10EP16TDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC