
MC10EP16TD | |
|---|---|
DigiKey Part Number | MC10EP16TDOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16TD |
Description | IC DIFFERENT RX/DRVR 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
EDA/CAD Models | MC10EP16TD Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |

