
MC10EP16D | |
|---|---|
DigiKey Part Number | 2156-MC10EP16D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16D |
Description | IC DIFFERENT RX/DRVR 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP16D Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,89526 € | 255,86 € |
| Unit Price without VAT: | 1,89526 € |
|---|---|
| Unit Price with VAT: | 2,25536 € |

