Parametric Equivalent

MC10EP142FA | |
|---|---|
DigiKey Part Number | MC10EP142FAOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP142FA |
Description | IC SR PUSH-PULL 9BIT 32-LQFP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP142FA Models |
Category | Number of Bits per Element 9 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 32-LQFP |
Output Type Push-Pull | Supplier Device Package 32-LQFP (7x7) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP142FAG | onsemi | 168 | MC100EP142FAGOS-ND | 27,94000 € | Parametric Equivalent |


