
MC10EP131FAG | |
|---|---|
DigiKey Part Number | MC10EP131FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP131FAG |
Description | IC FF D-TYPE SGL 4-BIT 32-LQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP131FAG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tray | Current - Quiescent (Iq) 120 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 32-LQFP (7x7) |
Output Type Complementary | Package / Case 32-LQFP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 16,05900 € | 160,59 € |
| 25 | 15,06960 € | 376,74 € |
| 100 | 13,98300 € | 1.398,30 € |
| 250 | 13,46504 € | 3.366,26 € |
| 500 | 13,15280 € | 6.576,40 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |

