Similar

MC10EP116FAG | |
|---|---|
DigiKey Part Number | MC10EP116FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP116FAG |
Description | IC DIFFERENT RX/DRVR 6BIT 32LQFP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 32-LQFP (7x7) |
EDA/CAD Models | MC10EP116FAG Models |
Category | Number of Bits 6 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 32-LQFP |
Part Status Obsolete | Supplier Device Package 32-LQFP (7x7) |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP116FAG | onsemi | 318 | MC100EP116FAGOS-ND | 16,28000 € | Similar |


