
MC10EP101FAR2G | |
|---|---|
DigiKey Part Number | 2156-MC10EP101FAR2G-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP101FAR2G |
Description | IC NOR/OR GATE 4-CIR 32LQFP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7) |
EDA/CAD Models | MC10EP101FAR2G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 32-LQFP |
Number of Circuits 4 | Supplier Device Package 32-LQFP (7x7) |
Number of Inputs 16 Input (4, 4, 4, 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,81917 € | 259,66 € |
| Unit Price without VAT: | 10,81917 € |
|---|---|
| Unit Price with VAT: | 12,87481 € |

