MC10EP08DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 36.767
Unit Price: 6,50625 €
Datasheet
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP08DR2G

DigiKey Part Number
MC10EP08DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP08DR2G
Description
IC XOR/XNOR GATE 1-CIR 8-SOIC
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP08DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.865 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.865In Stock
Ships from Flip Electronics