
MC10EP05DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EP05DR2GTR-ND - Tape & Reel (TR) 488-MC10EP05DR2GCT-ND - Cut Tape (CT) 488-MC10EP05DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP05DR2G |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP05DR2G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP05VZG | Microchip Technology | 168 | 576-2036-5-ND | 5,38000 € | Similar |
| SY10EP05VZG-TR | Microchip Technology | 5.000 | SY10EP05VZG-TR-ND | 3,35711 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 8,01500 € | 80,15 € |
| 25 | 7,46640 € | 186,66 € |
| 100 | 7,01950 € | 701,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,10938 € | 15.273,45 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

