
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type 2 Input AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,47320 € | 254,74 € |
| Unit Price without VAT: | 2,47320 € |
|---|---|
| Unit Price with VAT: | 2,94311 € |

