
MC10EP01DTR2 | |
|---|---|
DigiKey Part Number | MC10EP01DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP01DTR2 |
Description | IC NOR/OR GATE 1-CIR 8-TSSOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP01DTR2 Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 4 | Base Product Number |

