Similar

MC10ELT24DTR2 | |
|---|---|
DigiKey Part Number | MC10ELT24DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10ELT24DTR2 |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10ELT24DTR2 Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal ECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT20DR | Texas Instruments | 27.016 | 296-SN65ELT20DRCT-ND | 3,13000 € | Similar |


