MC10EL89DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 8,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.247
Unit Price: 2,38822 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,65560 €
Datasheet
1/0 Driver 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/0 Driver 8-TSSOP
8-TSSOP 8-MSOP

MC10EL89DT

DigiKey Part Number
MC10EL89DTOS-ND
Manufacturer
Manufacturer Product Number
MC10EL89DT
Description
IC TRANSCEIVER 1/0 8TSSOP
Customer Reference
Detailed Description
1/0 Driver 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EL89DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.615 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.615In Stock
Ships from Rochester Electronics, LLC